28510 | HELUKABEL

PVC-automotive cable, FLRY-B, 0.75 mm², brown, outer Ø 1.9 mm, 28510

Order No.: 93F7782
EAN: 4060892218439
MPN:
28510
Series: FLRY-B
28510 HELUKABEL Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.4046 € *
Available: 0 mtr.
Available in 5 Days: 1,000 mtr.
Leadtime: 6 Weeks **
Total Price:
202.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 mtr.
0.4046 €

Vehicle cable, 28510, HELUKABEL

The 28510 PVC insulated single core cable is used for vehicle constructions.

Technical specifications
Core insulation material PVC
Outer diameter 1.9 mm
Colour braun
Halogen free No
Cable material Kupfer, blank
Cable cross-section 0,75 mm²
Rated voltage 24 V
Test voltage 1 kV
Temperature range (unmoved) -40 °C bis 105 °C
Logistics
Customs tariff number 85444993
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes