28513 | HELUKABEL

PVC-automotive cable, FLRY-B, 0.75 mm², red, outer Ø 1.9 mm, 28513

Order No.: 93F7788
EAN: 4060892218460
MPN:
28513
Series: FLRY-B
HELUKABEL
28513 HELUKABEL Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.4046 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
0.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 mtr.
0.4046 €

Vehicle cable, 28513, HELUKABEL

The 28513 PVC insulated single core cable is used for vehicle constructions.

Technical specifications
Core insulation material PVC
Outer diameter 1.9 mm
Colour red
Halogen free No
Cable material copper, bright
Cable cross-section 0.75 mm²
Rated voltage 24 V
Test voltage 1 kV
Temperature range (unmoved) -40 °C to 105 °C
Logistics
Customs tariff number 85444993
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes