28517 | HELUKABEL
PVC-automotive cable, FLRY-B, 1.0 mm², black, outer Ø 2.1 mm, 28517
Unit Price (€ / mtr.)
0.5236 € *
Available: 0 mtr.
Available in 5 Days: 2,500 mtr.
Leadtime: 6 Weeks **
Vehicle cable, 28517, HELUKABEL
The 28517 PVC insulated single core cable is used for vehicle constructions.
Technical specifications
Core insulation material | PVC | |
Outer diameter | 2.1 mm | |
Colour | schwarz | |
Halogen free | No | |
Cable material | Kupfer, blank | |
Cable cross-section | 1,0 mm² | |
Rated voltage | 24 V | |
Test voltage | 1 kV | |
Temperature range (unmoved) | -40 °C bis 105 °C |
Download
Logistics
Customs tariff number | 85444993 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |