28528 | HELUKABEL

PVC-automotive cable, FLRY-B, 1.5 mm², black, outer Ø 2.4 mm, 28528

Order No.: 93F7808
EAN: 4060892218613
MPN:
28528
Series: FLRY-B
HELUKABEL
28528 HELUKABEL Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.7259 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
0.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 mtr.
0.7259 €

Vehicle cable, 28528, HELUKABEL

The 28528 PVC insulated single core cable is used for vehicle constructions.

Technical specifications
Aderisolationsmaterial PVC
Außendurchmesser 2.4 mm
Farbe schwarz
Halogenfrei No
Leitermaterial Kupfer, blank
Leiterquerschnitt 1,5 mm²
Nennspannung 24 V
Prüfspannung 1 kV
Temperaturbereich (unbewegt) -40 °C bis 105 °C
Logistics
Zolltarifnummer 85444993
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes