28533 | HELUKABEL

PVC-automotive cable, FLRY-B, 1.5 mm², green, outer Ø 2.4 mm, 28533

Order No.: 93F7805
EAN: 4060892218668
MPN:
28533
Series: FLRY-B
28533 HELUKABEL Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.7259 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
362.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 mtr.
0.7259 €

Vehicle cable, 28533, HELUKABEL

The 28533 PVC insulated single core cable is used for vehicle constructions.

Technical specifications
Filter Property Value
Product type automotive cable
Cable cross-section 1.5 mm²
Colour green
Core insulation material PVC
Outer diameter 2.4 mm
Halogen free No
Cable material copper, bright
Temperature range (unmoved) -40 °C to 105 °C
Rated voltage 24 V
Test voltage 1 kV
Logistics
Property Value
Customs tariff number 85444993
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes