28539 | HELUKABEL

PVC-automotive cable, FLRY-B, 2.5 mm², black, outer Ø 3 mm, 28539

Order No.: 93F7813
EAN: 4060892218729
MPN:
28539
Series: FLRY-B
HELUKABEL
28539 HELUKABEL Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
1.0948 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
1.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
400 mtr.
1.0948 €

Vehicle cable, 28539, HELUKABEL

The 28539 PVC insulated single core cable is used for vehicle constructions.

Technical specifications
Core insulation material PVC
Outer diameter 3 mm
Colour black
Halogen free No
Cable material copper, bright
Cable cross-section 2.5 mm²
Rated voltage 24 V
Test voltage 1 kV
Temperature range (unmoved) -40 °C to 105 °C
Logistics
Customs tariff number 85444993
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes