28543 | HELUKABEL
PVC-automotive cable, FLRY-B, 2.5 mm², brown, outer Ø 3 mm, 28543
Unit Price (€ / mtr.)
1.0948 € *
Available: 0 mtr.
Leadtime: On Request **
Vehicle cable, 28543, HELUKABEL
The 28543 PVC insulated single core cable is used for vehicle constructions.
Technical specifications
Core insulation material | PVC | |
Outer diameter | 3 mm | |
Colour | brown | |
Halogen free | No | |
Cable material | copper, bright | |
Cable cross-section | 2.5 mm² | |
Rated voltage | 24 V | |
Test voltage | 1 kV | |
Temperature range (unmoved) | -40 °C to 105 °C |
Download
Logistics
Customs tariff number | 85444993 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |