28763 | HELUKABEL

PVC-switching wire, H05V-U, 0.5 mm², blue, outer Ø 2.3 mm, 28763

Order No.: 93F5538
EAN: 4060892201325
MPN:
28763
Series: H05V-U
HELUKABEL
28763 HELUKABEL Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.2213 € *
Available: 100 mtr.
Leadtime: On Request **
Total Price:
22.13 € *
Price list
Quantity
Price per unit*
100 mtr.
0.2213 €
500 mtr.
0.2035 €
1000 mtr.
0.1916 €
5000 mtr.
0.1737 €
*incl. VAT plus shipping costs
**Subject to prior sale

PVC single core, 28763, HELUKABEL

The 28763 is a PVC single core for installation in electrical conduits, on and under plaster, but only for signal and control circuits. Suitable for protected and fixed installation in appliances and luminaires. The materials used during manufacturing are cadmium-free, contain no silicone and are free from substances harmful to the wetting properties of lacquers.

Technical specifications
Aderisolationsmaterial PVC
Außendurchmesser 2.3 mm
Farbe blau
Halogenfrei No
Leiterklasse Kl.1 = eindrähtig
Leitermaterial Kupfer, blank
Leiterquerschnitt 0,5 mm²
Nennspannung 500 V
Nennspannung U0 300 V
Prüfspannung 2 kV
Temperaturbereich (bewegt) 5 °C bis 70 °C
Temperaturbereich (unbewegt) -30 °C bis 80 °C
Biegeradius unbewegt 9.2 mm
Logistics
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes