28764 | HELUKABEL
PVC-switching wire, H05V-U, 0.5 mm², brown, outer Ø 2.3 mm, 28764
Unit Price (€ / mtr.)
0.2213 € *
Available: 0 mtr.
Available in 5 Days: 3,000 mtr.
Leadtime: 6 Weeks **
Total Price:
22.13 € *
Price list
Quantity
Price per unit*
100 mtr.
0.2213 €
500 mtr.
0.2035 €
1000 mtr.
0.1916 €
5000 mtr.
0.1737 €
*incl. VAT plus shipping costs
**Subject to prior sale
PVC single core, 28764, HELUKABEL
The 28764 is a PVC single core for installation in electrical conduits, on and under plaster, but only for signal and control circuits. Suitable for protected and fixed installation in appliances and luminaires. The materials used during manufacturing are cadmium-free, contain no silicone and are free from substances harmful to the wetting properties of lacquers.
Technical specifications
Core insulation material | PVC | |
Outer diameter | 2.3 mm | |
Colour | braun | |
Halogen free | No | |
Conductor category | Kl.1 = eindrähtig | |
Cable material | Kupfer, blank | |
Cable cross-section | 0,5 mm² | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Test voltage | 2 kV | |
Temperature range (active) | 5 °C bis 70 °C | |
Temperature range (unmoved) | -30 °C bis 80 °C | |
Bending radius unmoved | 9.2 mm |
Download
Logistics
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |