28767 | HELUKABEL
PVC-switching wire, H05V-U, 0.5 mm², gray, outer Ø 2.3 mm, 28767
Unit Price (€ / mtr.)
0.2213 € *
Available: 100 mtr.
Leadtime: On Request **
Total Price:
22.13 € *
Price list
Quantity
Price per unit*
100 mtr.
0.2213 €
500 mtr.
0.2035 €
1000 mtr.
0.1916 €
5000 mtr.
0.1737 €
*incl. VAT plus shipping costs
**Subject to prior sale
PVC single core, 28767, HELUKABEL
The 28767 is a PVC single core for installation in electrical conduits, on and under plaster, but only for signal and control circuits. Suitable for protected and fixed installation in appliances and luminaires. The materials used during manufacturing are cadmium-free, contain no silicone and are free from substances harmful to the wetting properties of lacquers.
Technical specifications
Aderisolationsmaterial | PVC | |
Außendurchmesser | 2.3 mm | |
Farbe | grau | |
Halogenfrei | No | |
Leiterklasse | Kl.1 = eindrähtig | |
Leitermaterial | Kupfer, blank | |
Leiterquerschnitt | 0,5 mm² | |
Nennspannung | 500 V | |
Nennspannung U0 | 300 V | |
Prüfspannung | 2 kV | |
Temperaturbereich (bewegt) | 5 °C bis 70 °C | |
Temperaturbereich (unbewegt) | -30 °C bis 80 °C | |
Biegeradius unbewegt | 9.2 mm |
Download
Logistics
Zolltarifnummer | 85444995 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |