28770 | HELUKABEL

PVC-switching wire, H05V-U, 0.75 mm², green/yellow, outer Ø 2.5 mm, 28770

Order No.: 93F5548
EAN: 4060892201394
MPN:
28770
Series: H05V-U
HELUKABEL
28770 HELUKABEL Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.2701 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
0.27 € *
Price list
Quantity
Price per unit*
100 mtr.
0.2701 €
500 mtr.
0.2475 €
1000 mtr.
0.2332 €
5000 mtr.
0.2118 €
*incl. VAT plus shipping costs
**Subject to prior sale

PVC single core, 28770, HELUKABEL

The 28770 is a PVC single core for installation in electrical conduits, on and under plaster, but only for signal and control circuits. Suitable for protected and fixed installation in appliances and luminaires. The materials used during manufacturing are cadmium-free, contain no silicone and are free from substances harmful to the wetting properties of lacquers.

Technical specifications
Core insulation material PVC
Outer diameter 2.5 mm
Colour green/yellow
Halogen free No
Conductor category CL.1 = stranded
Cable material copper, bright
Cable cross-section 0.75 mm²
Rated voltage 500 V
Rated voltage U0 300 V
Test voltage 2 kV
Temperature range (active) 5 °C to 70 °C
Temperature range (unmoved) -30 °C to 80 °C
Bending radius unmoved 9.2 mm
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes