28788 | HELUKABEL

PVC-switching wire, H07V-U, 1.5 mm², AWG 16, brown, outer Ø 3.2 mm, 28788

Order No.: 93F5563
EAN: 4060892201974
MPN:
28788
Series: H07V-U
HELUKABEL
28788 HELUKABEL Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.4522 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
0.45 € *
Price list
Quantity
Price per unit*
100 mtr.
0.4522 €
500 mtr.
0.4165 €
1000 mtr.
0.3927 €
5000 mtr.
0.3570 €
*incl. VAT plus shipping costs
**Subject to prior sale

PVC single core, 28788, HELUKABEL

The 28788 is a PVC single core for installation in electrical conduits, on or under plaster or similar enclosed systems. Suitable for protected and fixed installation in lighting systems or switching and control devices up to and including 1000 V AC voltage or up to 750 V DC voltage against earth. Not suitable for direct laying in cable ladders and cable trays, except as a potential equalization cable. The materials used during manufacturing are cadmium-free, contain no silicone and are free from substances harmful to the wetting properties of lacquers.

Technical specifications
Aderisolationsmaterial PVC
Außendurchmesser 3.2 mm
AWG-Leiterquerschnitt AWG 16
Farbe braun
Halogenfrei No
Leiterklasse Kl.1 = eindrähtig
Leitermaterial Kupfer, blank
Leiterquerschnitt 1,5 mm²
Nennspannung 750 V
Nennspannung U0 450 V
Prüfspannung 2.5 kV
Temperaturbereich (bewegt) 5 °C bis 70 °C
Temperaturbereich (unbewegt) -30 °C bis 80 °C
Biegeradius unbewegt 12.8 mm
Logistics
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes