28789 | HELUKABEL
PVC-switching wire, H07V-U, 1.5 mm², AWG 16, red, outer Ø 3.2 mm, 28789
Unit Price (€ / mtr.)
0.4522 € *
Available: 100 mtr.
Available in 5 Days: 3,000 mtr.
Leadtime: 6 Weeks **
Total Price:
45.22 € *
Price list
Quantity
Price per unit*
100 mtr.
0.4522 €
500 mtr.
0.4165 €
1000 mtr.
0.3927 €
5000 mtr.
0.3570 €
*incl. VAT plus shipping costs
**Subject to prior sale
PVC single core, 28789, HELUKABEL
The 28789 is a PVC single core for installation in electrical conduits, on or under plaster or similar enclosed systems. Suitable for protected and fixed installation in lighting systems or switching and control devices up to and including 1000 V AC voltage or up to 750 V DC voltage against earth. Not suitable for direct laying in cable ladders and cable trays, except as a potential equalization cable. The materials used during manufacturing are cadmium-free, contain no silicone and are free from substances harmful to the wetting properties of lacquers.
Technical specifications
Core insulation material | PVC | |
Outer diameter | 3.2 mm | |
AWG cross-section | AWG 16 | |
Colour | rot | |
Halogen free | No | |
Conductor category | Kl.1 = eindrähtig | |
Cable material | Kupfer, blank | |
Cable cross-section | 1,5 mm² | |
Rated voltage | 750 V | |
Rated voltage U0 | 450 V | |
Test voltage | 2.5 kV | |
Temperature range (active) | 5 °C bis 70 °C | |
Temperature range (unmoved) | -30 °C bis 80 °C | |
Bending radius unmoved | 12.8 mm |
Download
Logistics
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |