28805 | HELUKABEL

PVC-switching wire, H07V-U, 4.0 mm², AWG 12, red, outer Ø 4.4 mm, 28805

Order No.: 93F5582
EAN: 4060892202148
MPN:
28805
Series: H07V-U
28805 HELUKABEL Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
1.0710 € *
Available: 0 mtr.
Available in 5 Days: 3,000 mtr.
Leadtime: 6 Weeks **
Total Price:
107.10 € *
Price list
Quantity
Price per unit*
100 mtr.
1.0710 €
500 mtr.
0.9877 €
1000 mtr.
0.9282 €
5000 mtr.
0.8330 €
*incl. VAT plus shipping costs
**Subject to prior sale

PVC single core, 28805, HELUKABEL

The 28805 is a PVC single core for installation in electrical conduits, on or under plaster or similar enclosed systems. Suitable for protected and fixed installation in lighting systems or switching and control devices up to and including 1000 V AC voltage or up to 750 V DC voltage against earth. Not suitable for direct laying in cable ladders and cable trays, except as a potential equalization cable. The materials used during manufacturing are cadmium-free, contain no silicone and are free from substances harmful to the wetting properties of lacquers.

Technical specifications
Core insulation material PVC
Outer diameter 4.4 mm
AWG cross-section AWG 12
Colour rot
Halogen free No
Conductor category Kl.1 = eindrähtig
Cable material Kupfer, blank
Cable cross-section 4,0 mm²
Rated voltage 750 V
Rated voltage U0 450 V
Test voltage 2.5 kV
Temperature range (active) 5 °C bis 70 °C
Temperature range (unmoved) -30 °C bis 80 °C
Bending radius unmoved 17.6 mm
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes