28930 | HELUKABEL
PVC-grounding cable, ESUY, 16 mm², transparent, outer Ø 8.3 mm, 28930
Earth conductor, 28930, HELUKABEL
The 28930 is a high flexible earth conductor used for earthing of portable equipment and short-circuiting. This cable specially perform a protective function in repair live working of high voltage power supply company as EVU, in railway systems, failing current equipment, alternating current systems and in networks of transmission and distribution. Because of that this is designated as safety cable.
Aderisolationsmaterial | PVC | |
Außendurchmesser | 8.3 mm | |
Farbe | transparent | |
Halogenfrei | No | |
Leiteraufbau | 4200 x 0,07 | |
Leiterklasse | Kl.6 = feinstdrähtig | |
Leitermaterial | Kupfer, blank | |
Leiterquerschnitt | 16 mm² | |
Norm | VDE 0283 | |
Prüfspannung | 2 kV | |
Temperaturbereich (bewegt) | -5 °C bis 70 °C |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |