28931 | HELUKABEL
PVC-grounding cable, ESUY, 25 mm², transparent, outer Ø 9.5 mm, 28931
Unit Price (€ / mtr.)
13.2566 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Earth conductor, 28931, HELUKABEL
The 28931 is a earthing cable that offers special characteristics with low weights, high flexibility to a wide temperature range and the behavior in high temperature. The protective sheath over conductor assures the essential function for protection against the mechanical and chemical stresses.
Technical specifications
Core insulation material | PVC | |
Outer diameter | 9.5 mm | |
Colour | transparent | |
Halogen free | No | |
Cable structure | 3192 x 0,1 | |
Conductor category | Kl.6 = feinstdrähtig | |
Cable material | Kupfer, blank | |
Cable cross-section | 25 mm² | |
Standard number | VDE 0283 | |
Test voltage | 2 kV | |
Temperature range (active) | -5 °C bis 70 °C |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |