29089 | HELUKABEL
PVC-switching strand, H05V-K, 0.5 mm², yellow, outer Ø 2.5 mm, 29089
Unit Price (€ / mtr.)
0.3332 € *
Available: 100 mtr.
Available in 5 Days: 3,000 mtr.
Leadtime: 6 Weeks **
Total Price:
0.33 € *
Price list
Quantity
Price per unit*
1 mtr.
0.3332 €
10 mtr.
0.2975 €
100 mtr.
0.2618 €
500 mtr.
0.2297 €
1000 mtr.
0.2094 €
*incl. VAT plus shipping costs
**Subject to prior sale
PVC single core, 29089, HELUKABEL
The 29089 is a single core determined for the installation to the inside of apparatus as well as for the protective laying to the lightings, in dry rooms, in production facilities, switch and distributor boards, in tubes, under and surface mounting of plasters.
Technical specifications
Aderisolationsmaterial | PVC | |
Außendurchmesser | 2.5 mm | |
Farbe | gelb | |
Halogenfrei | No | |
Leiterklasse | Kl.5 = feindrähtig | |
Leitermaterial | Kupfer, blank | |
Leiterquerschnitt | 0,5 mm² | |
Nennspannung | 500 V | |
Nennspannung U0 | 300 V | |
Prüfspannung | 2 kV | |
Temperaturbereich (bewegt) | 5 °C bis 70 °C | |
Temperaturbereich (unbewegt) | -30 °C bis 80 °C | |
Biegeradius bewegt | 10 mm |
Download
Logistics
Zolltarifnummer | 85444995 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |