29100 | HELUKABEL
PVC-switching strand, H05V-K, 0.75 mm², brown, outer Ø 2.7 mm, 29100
Unit Price (€ / mtr.)
0.4403 € *
Available: 100 mtr.
Leadtime: 6 Weeks **
Total Price:
0.44 € *
Price list
Quantity
Price per unit*
1 mtr.
0.4403 €
10 mtr.
0.3808 €
100 mtr.
0.3451 €
500 mtr.
0.2975 €
1000 mtr.
0.2737 €
*incl. VAT plus shipping costs
**Subject to prior sale
PVC single core, 29100, HELUKABEL
The 29100 is a single core determined for the installation to the inside of apparatus as well as for the protective laying to the lightings, in dry rooms, in production facilities, switch and distributor boards, in tubes, under and surface mounting of plasters.
Technical specifications
Core insulation material | PVC | |
Outer diameter | 2.7 mm | |
Colour | braun | |
Halogen free | No | |
Conductor category | Kl.5 = feindrähtig | |
Cable material | Kupfer, blank | |
Cable cross-section | 0,75 mm² | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Test voltage | 2 kV | |
Temperature range (active) | 5 °C bis 70 °C | |
Temperature range (unmoved) | -30 °C bis 80 °C | |
Bending radius moved | 10.8 mm |
Download
Logistics
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |