29103 | HELUKABEL

PVC-switching strand, H05V-K, 0.75 mm², gray, outer Ø 2.7 mm, 29103

Order No.: 93F5617
EAN: 4060892000225
MPN:
29103
Series: H05V-K
29103 HELUKABEL Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.4403 € *
Available: 100 mtr.
Available in 5 Days: 3,000 mtr.
Leadtime: 6 Weeks **
Total Price:
0.44 € *
Price list
Quantity
Price per unit*
1 mtr.
0.4403 €
10 mtr.
0.3808 €
100 mtr.
0.3451 €
500 mtr.
0.2975 €
1000 mtr.
0.2737 €
*incl. VAT plus shipping costs
**Subject to prior sale

PVC single core, 29103, HELUKABEL

The 29103 is a single core determined for the installation to the inside of apparatus as well as for the protective laying to the lightings, in dry rooms, in production facilities, switch and distributor boards, in tubes, under and surface mounting of plasters.

Technical specifications
Core insulation material PVC
Outer diameter 2.7 mm
Colour grau
Halogen free No
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 0,75 mm²
Rated voltage 500 V
Rated voltage U0 300 V
Test voltage 2 kV
Temperature range (active) 5 °C bis 70 °C
Temperature range (unmoved) -30 °C bis 80 °C
Bending radius moved 10.8 mm
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes