29110 | HELUKABEL

PVC-switching strand, H05V-K, 0.75 mm², orange, outer Ø 2.7 mm, 29110

Order No.: 93F5620
EAN: 4060892000294
MPN:
29110
Series: H05V-K
29110 HELUKABEL Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.3451 € *
Available: 0 mtr.
Available in 5 Days: 3,000 mtr.
Leadtime: 6 Weeks **
Total Price:
34.51 € *
Price list
Quantity
Price per unit*
100 mtr.
0.3451 €
500 mtr.
0.2975 €
1000 mtr.
0.2737 €
*incl. VAT plus shipping costs
**Subject to prior sale

PVC single core, 29110, HELUKABEL

The 29110 is a single core determined for the installation to the inside of apparatus as well as for the protective laying to the lightings, in dry rooms, in production facilities, switch and distributor boards, in tubes, under and surface mounting of plasters.

Technical specifications
Core insulation material PVC
Outer diameter 2.7 mm
Colour orange
Halogen free No
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 0,75 mm²
Rated voltage 500 V
Rated voltage U0 300 V
Test voltage 2 kV
Temperature range (active) 5 °C bis 70 °C
Temperature range (unmoved) -30 °C bis 80 °C
Bending radius moved 10.8 mm
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes