29119 | HELUKABEL

PVC-switching strand, H05V-K, 1.0 mm², gray, outer Ø 2.8 mm, 29119

Order No.: 93F5632
EAN: 4060892000386
MPN:
29119
Series: H05V-K
29119 HELUKABEL Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.4165 € *
Available: 0 mtr.
Available in 5 Days: 3,000 mtr.
Leadtime: 6 Weeks **
Total Price:
41.65 € *
Price list
Quantity
Price per unit*
100 mtr.
0.4165 €
500 mtr.
0.3689 €
1000 mtr.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale

PVC single core, 29119, HELUKABEL

The 29119 is a single core determined for the installation to the inside of apparatus as well as for the protective laying to the lightings, in dry rooms, in production facilities, switch and distributor boards, in tubes, under and surface mounting of plasters.

Technical specifications
Core insulation material PVC
Outer diameter 2.8 mm
Colour grau
Halogen free No
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 1,0 mm²
Rated voltage 500 V
Rated voltage U0 300 V
Test voltage 2 kV
Temperature range (active) 5 °C bis 70 °C
Temperature range (unmoved) -30 °C bis 80 °C
Bending radius moved 11.2 mm
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes