29123 | HELUKABEL

PVC-switching strand, H05V-K, 1.0 mm², green, outer Ø 2.8 mm, 29123

Order No.: 93F5633
EAN: 4060892000423
MPN:
29123
Series: H05V-K
29123 HELUKABEL Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.5355 € *
Available: 100 mtr.
Available in 5 Days: 3,000 mtr.
Leadtime: 6 Weeks **
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
1 mtr.
0.5355 €
10 mtr.
0.4641 €
100 mtr.
0.4165 €
500 mtr.
0.3689 €
1000 mtr.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale

PVC single core, 29123, HELUKABEL

The 29123 is a single core determined for the installation to the inside of apparatus as well as for the protective laying to the lightings, in dry rooms, in production facilities, switch and distributor boards, in tubes, under and surface mounting of plasters.

Technical specifications
Aderisolationsmaterial PVC
Außendurchmesser 2.8 mm
Farbe grün
Halogenfrei No
Leiterklasse Kl.5 = feindrähtig
Leitermaterial Kupfer, blank
Leiterquerschnitt 1,0 mm²
Nennspannung 500 V
Nennspannung U0 300 V
Prüfspannung 2 kV
Temperaturbereich (bewegt) 5 °C bis 70 °C
Temperaturbereich (unbewegt) -30 °C bis 80 °C
Biegeradius bewegt 11.2 mm
Logistics
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes