29149 | HELUKABEL

PVC-switching strand, H07V-K, 2.5 mm², red, outer Ø 4.1 mm, 29149

Order No.: 93F5706
EAN: 4060892000683
MPN:
29149
Series: H07V-K
HELUKABEL
29149 HELUKABEL Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
1.1543 € *
Available: 100 mtr.
Leadtime: On Request **
Total Price:
1.15 € *
Price list
Quantity
Price per unit*
1 mtr.
1.1543 €
10 mtr.
0.9996 €
100 mtr.
0.8925 €
500 mtr.
0.7735 €
1000 mtr.
0.7021 €
*incl. VAT plus shipping costs
**Subject to prior sale

PVC single core, 29149, HELUKABEL

The 29149 is a PVC single core for installation in electrical conduits, on or under plaster or similar enclosed systems. Suitable for protected and fixed installation in lighting systems or switching and control devices up to and including 1000 V AC voltage or up to 750 V DC voltage against earth. Not suitable for direct laying in cable ladders and cable trays, except as a potential equalization cable. The materials used during manufacturing are cadmium-free, contain no silicone and are free from substances harmful to the wetting properties of lacquers.

Technical specifications
Core insulation material PVC
Outer diameter 4.1 mm
Colour red
Halogen free No
Conductor category CL.5 = fine stranded
Cable material copper, bright
Cable cross-section 2.5 mm²
Rated voltage 750 V
Rated voltage U0 450 V
Test voltage 2.5 kV
Temperature range (active) 5 °C to 70 °C
Temperature range (unmoved) -30 °C to 80 °C
Bending radius unmoved 16.4 mm
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes