29203 | HELUKABEL

PVC-switching strand, 07V-K, 10 mm², green, outer Ø 6.8 mm, 29203

Order No.: 93F5862
EAN: 4060892181184
MPN:
29203
Series: 07V-K
29203 HELUKABEL Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
3.5581 € *
Available: 0 mtr.
Available in 5 Days: 3,000 mtr.
Leadtime: 6 Weeks **
Total Price:
355.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
3.5581 €

PVC single core, 29203, HELUKABEL

The 29203 is a PVC single core for installation in electrical conduits, on or under plaster or similar enclosed systems. Suitable for protected and fixed installation in lighting systems or switching and control devices up to and including 1000 V AC voltage or up to 750 V DC voltage against earth. Not suitable for direct laying in cable ladders and cable trays, except as a potential equalization cable.

Technical specifications
Core insulation material PVC
Outer diameter 6.8 mm
Colour grün
Halogen free No
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 10 mm²
Rated voltage 750 V
Rated voltage U0 450 V
Test voltage 2.5 kV
Temperature range (active) 5 °C bis 70 °C
Temperature range (unmoved) -30 °C bis 80 °C
Bending radius unmoved 27.2 mm
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes