29219 | HELUKABEL
PVC-switching strand, 07V-K, 16 mm², green, outer Ø 6.8 mm, 29219
Unit Price (€ / mtr.)
4.165 € *
Available: 0 mtr.
Available in 5 Days: 3,000 mtr.
Leadtime: 6 Weeks **
PVC single core, 29219, HELUKABEL
The 29219 is a PVC single core for installation in electrical conduits, on or under plaster or similar enclosed systems. Suitable for protected and fixed installation in lighting systems or switching and control devices up to and including 1000 V AC voltage or up to 750 V DC voltage against earth. Not suitable for direct laying in cable ladders and cable trays, except as a potential equalization cable.
Technical specifications
Core insulation material | PVC | |
Outer diameter | 6.8 mm | |
Colour | grün | |
Halogen free | No | |
Conductor category | Kl.5 = feindrähtig | |
Cable material | Kupfer, blank | |
Cable cross-section | 16 mm² | |
Rated voltage | 750 V | |
Rated voltage U0 | 450 V | |
Test voltage | 2.5 kV | |
Temperature range (active) | 5 °C bis 70 °C | |
Temperature range (unmoved) | -30 °C bis 80 °C | |
Bending radius unmoved | 27.2 mm |
Download
Logistics
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |