29222 | HELUKABEL

PVC-switching strand, H07V-K, 16 mm², orange, outer Ø 8.1 mm, 29222

Order No.: 93F5659
EAN: 4060892181368
MPN:
29222
Series: H07V-K
29222 HELUKABEL Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
5.0813 € *
Available in 5 Days: 3,000 mtr. - if ordered today
Total Price:
508.13 € *
Price list
Quantity
Price per unit*
100 mtr.
5.0813 €
500 mtr.
4.3911 €
1000 mtr.
3.9270 €
*incl. VAT plus shipping costs
Subject to prior sale

PVC single core, 29222, HELUKABEL

The 29222 is a PVC single core for installation in electrical conduits, on or under plaster or similar enclosed systems. Suitable for protected and fixed installation in lighting systems or switching and control devices up to and including 1000 V AC voltage or up to 750 V DC voltage against earth. Not suitable for direct laying in cable ladders and cable trays, except as a potential equalization cable. The materials used during manufacturing are cadmium-free, contain no silicone and are free from substances harmful to the wetting properties of lacquers.

Technical specifications
Filter Property Value
Rated voltage 750 V
Bending radius unmoved 40.5 mm
Colour orange
Temperature range (unmoved) -30 °C to 80 °C
Conductor category CL.5 = fine stranded
Core insulation material PVC
Outer diameter 8.1 mm
Halogen free No
Test voltage 2.5 kV
Temperature range (active) 5 °C to 70 °C
Cable material copper, bright
Cable cross-section 16 mm²
Rated voltage U0 450 V
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes