29258 | HELUKABEL
PVC-switching strand, H07V-K, 50 mm², green/yellow, outer Ø 13.9 mm, 29258
Unit Price (€ / mtr.)
14.8036 € *
Available: 0 mtr.
Available in 5 Days: 200 mtr.
Leadtime: 6 Weeks **
Total Price:
1,480.36 € *
Price list
Quantity
Price per unit*
100 mtr.
14.8036 €
500 mtr.
12.5783 €
1000 mtr.
11.1027 €
*incl. VAT plus shipping costs
**Subject to prior sale
PVC single core, 29258, HELUKABEL
The 29258 is a PVC single core for installation in electrical conduits, on or under plaster or similar enclosed systems. Suitable for protected and fixed installation in lighting systems or switching and control devices up to and including 1000 V AC voltage or up to 750 V DC voltage against earth. Not suitable for direct laying in cable ladders and cable trays, except as a potential equalization cable. The materials used during manufacturing are cadmium-free, contain no silicone and are free from substances harmful to the wetting properties of lacquers.
Technical specifications
Core insulation material | PVC | |
Outer diameter | 13.9 mm | |
Colour | grün/gelb | |
Halogen free | No | |
Conductor category | Kl.5 = feindrähtig | |
Cable material | Kupfer, blank | |
Cable cross-section | 50 mm² | |
Rated voltage | 750 V | |
Rated voltage U0 | 450 V | |
Test voltage | 2.5 kV | |
Temperature range (active) | 5 °C bis 70 °C | |
Temperature range (unmoved) | -30 °C bis 80 °C | |
Bending radius unmoved | 83.4 mm |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |