29370 | HELUKABEL

PVC-switching strand, 05V-K, 0.5 mm², red/white, outer Ø 2.5 mm, 29370

Order No.: 93F6557
EAN: 4060892185823
MPN:
29370
Series: 05V-K
HELUKABEL
29370 HELUKABEL Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.4760 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
0.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
0.4760 €

Switching strand, 29370, HELUKABEL

This PVC single core cable is determined for the installation to the inside of apparatus as well as for the protective laying to the lightings, in dry rooms, in production facilities, switch and distributor boards, in tubes, under and surface mounting of plasters.

Technical specifications
Aderisolationsmaterial PVC
Außendurchmesser 2.5 mm
Farbe rot/weiß
Halogenfrei No
Leiterklasse Kl.5 = feindrähtig
Leitermaterial Kupfer, blank
Leiterquerschnitt 0,5 mm²
Nennspannung 300 V
Nennspannung U0 500 V
Prüfspannung 2 kV
Temperaturbereich (bewegt) -5 °C bis 70 °C
Temperaturbereich (unbewegt) -30 °C bis 80 °C
Logistics
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes