29381 | HELUKABEL

PVC-switching strand, 05V-K, 0.75 mm², brown/white, outer Ø 2.7 mm, 29381

Order No.: 93F6562
EAN: 4060892185892
MPN:
29381
Series: 05V-K
29381 HELUKABEL Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.5593 € *
Available: 0 mtr.
Available in 5 Days: 3,000 mtr.
Leadtime: 6 Weeks **
Total Price:
55.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
0.5593 €

Switching strand, 29381, HELUKABEL

This PVC single core cable is determined for the installation to the inside of apparatus as well as for the protective laying to the lightings, in dry rooms, in production facilities, switch and distributor boards, in tubes, under and surface mounting of plasters.

Technical specifications
Core insulation material PVC
Outer diameter 2.7 mm
Colour braun/weiß
Halogen free No
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 0,75 mm²
Rated voltage 300 V
Rated voltage U0 500 V
Test voltage 2 kV
Temperature range (active) -5 °C bis 70 °C
Temperature range (unmoved) -30 °C bis 80 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes