29383 | HELUKABEL

PVC-switching strand, 07V-K, 1.5 mm², brown/white, outer Ø 3.4 mm, 29383

Order No.: 93F5851
EAN: 4060892184086
MPN:
29383
Series: 07V-K
HELUKABEL
29383 HELUKABEL Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.5117 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
0.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
0.5117 €

PVC single core, 29383, HELUKABEL

The 29383 is a PVC single core for installation in electrical conduits, on or under plaster or similar enclosed systems. Suitable for protected and fixed installation in lighting systems or switching and control devices up to and including 1000 V AC voltage or up to 750 V DC voltage against earth. Not suitable for direct laying in cable ladders and cable trays, except as a potential equalization cable.

Technical specifications
Aderisolationsmaterial PVC
Außendurchmesser 3.4 mm
Farbe braun/weiß
Halogenfrei No
Leiterklasse Kl.5 = feindrähtig
Leitermaterial Kupfer, blank
Leiterquerschnitt 1,5 mm²
Nennspannung 750 V
Nennspannung U0 450 V
Prüfspannung 2.5 kV
Temperaturbereich (bewegt) 5 °C bis 70 °C
Temperaturbereich (unbewegt) -30 °C bis 80 °C
Biegeradius unbewegt 13.6 mm
Logistics
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes