29399 | HELUKABEL

PVC-switching strand, 07V-K, 4.0 mm², blue/white, outer Ø 4.8 mm, 29399

Order No.: 93F5883
EAN: 4060892186080
MPN:
29399
Series: 07V-K
HELUKABEL
29399 HELUKABEL Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
1.3923 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
1.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
1.3923 €

PVC single core, 29399, HELUKABEL

The 29399 is a PVC single core for installation in electrical conduits, on or under plaster or similar enclosed systems. Suitable for protected and fixed installation in lighting systems or switching and control devices up to and including 1000 V AC voltage or up to 750 V DC voltage against earth. Not suitable for direct laying in cable ladders and cable trays, except as a potential equalization cable.

Technical specifications
Core insulation material PVC
Outer diameter 4.8 mm
Colour blue/white
Halogen free No
Conductor category CL.5 = fine stranded
Cable material copper, bright
Cable cross-section 4.0 mm²
Rated voltage 750 V
Rated voltage U0 450 V
Test voltage 2.5 kV
Temperature range (active) 5 °C to 70 °C
Temperature range (unmoved) -30 °C to 80 °C
Bending radius unmoved 19.2 mm
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes