45201 | HELUKABEL
Silicone-stranded wire, highly flexible, halogen free, SiFF, 0.5 mm², black, outer Ø 2.2 mm, 45201
Unit Price (€ / mtr.)
1.2971 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
1.30 € *
Price list
Quantity
Price per unit*
100 mtr.
1.2971 €
500 mtr.
1.2138 €
*incl. VAT plus shipping costs
**Subject to prior sale
Silicone single core, 45201, HELUKABEL
Special single core for use in high, resp. low temperature areas. It is used mainly in the steel producing industries, in aviation industries as well as in ship building, cement, glas and ceramic factories.
Features
- Halogen-free
- High flash point
- Flame-retardant
- Resistant to high molecular oils
Technical specifications
Aderisolationsmaterial | Silikon | |
Außendurchmesser | 2.2 mm | |
Farbe | schwarz | |
Halogenfrei | Yes | |
Leiterklasse | Kl.6 = feinstdrähtig | |
Leitermaterial | Kupfer, verzinnt | |
Leiterquerschnitt | 0,5 mm² | |
Nennspannung | 500 V | |
Nennspannung U0 | 300 V | |
Norm | VDE 0250 | |
Prüfspannung | 2 kV | |
Temperaturbereich (bewegt) | -5 °C bis 90 °C | |
Temperaturbereich (unbewegt) | -60 °C bis 180 °C |
Download
Logistics
Zolltarifnummer | 85444995 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |