45202 | HELUKABEL

Silicone-stranded wire, highly flexible, halogen free, SiFF, 0.5 mm², red, outer Ø 2.2 mm, 45202

Order No.: 93F4111
EAN: 4099891180164
MPN:
45202
Series: SiFF
HELUKABEL
45202 HELUKABEL Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
1.2971 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
1.30 € *
Price list
Quantity
Price per unit*
100 mtr.
1.2971 €
500 mtr.
1.2138 €
*incl. VAT plus shipping costs
**Subject to prior sale

Silicone single core, 45202, HELUKABEL

Special single core for use in high, resp. low temperature areas. It is used mainly in the steel producing industries, in aviation industries as well as in ship building, cement, glas and ceramic factories.

Features

  • Halogen-free
  • High flash point
  • Flame-retardant
  • Resistant to high molecular oils
Technical specifications
Aderisolationsmaterial Silikon
Außendurchmesser 2.2 mm
Farbe rot
Halogenfrei Yes
Leiterklasse Kl.6 = feinstdrähtig
Leitermaterial Kupfer, verzinnt
Leiterquerschnitt 0,5 mm²
Nennspannung 500 V
Nennspannung U0 300 V
Norm VDE 0250
Prüfspannung 2 kV
Temperaturbereich (bewegt) -5 °C bis 90 °C
Temperaturbereich (unbewegt) -60 °C bis 180 °C
Logistics
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes