45208 | HELUKABEL

Silicone-switching strand, extremely flexible, halogen free, SiFF, 0.5 mm², yellow, outer Ø 2.2 mm, 45208

Order No.: 93F4115
EAN: 4099891180201
MPN:
45208
Series: SiFF
45208 HELUKABEL Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
1.2971 € *
Available in 5 Days: 1,300 mtr. - if ordered today
Total Price:
129.71 € *
Price list
Quantity
Price per unit*
100 mtr.
1.2971 €
500 mtr.
1.2138 €
*incl. VAT plus shipping costs
Subject to prior sale

Silicone single core, 45208, HELUKABEL

Special single core for use in high, resp. low temperature areas. It is used mainly in the steel producing industries, in aviation industries as well as in ship building, cement, glas and ceramic factories.

Features

  • Halogen-free
  • High flash point
  • Flame-retardant
  • Resistant to high molecular oils
Technical specifications
Filter Property Value
Product type switching strand
Version extremely flexible
Cable cross-section 0.5 mm²
Colour yellow
Core insulation material silicone
Outer diameter 2.2 mm
Halogen free Yes
Standard number VDE 0250
Cable material copper, tin-plated
Conductor category CL.6 = finest stranded
Temperature range (unmoved) -60 °C to 180 °C
Temperature range (active) -5 °C to 90 °C
Rated voltage 500 V
Rated voltage U0 300 V
Test voltage 2 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15