45301 | HELUKABEL
Silicone-stranded wire, highly flexible, halogen free, SiFF, 0.75 mm², black, outer Ø 2.5 mm, 45301
Unit Price (€ / mtr.)
1.9754 € *
Available: 0 mtr.
Available in 5 Days: 3,000 mtr.
Leadtime: 6 Weeks **
Total Price:
197.54 € *
Price list
Quantity
Price per unit*
100 mtr.
1.9754 €
500 mtr.
1.8445 €
*incl. VAT plus shipping costs
**Subject to prior sale
Silicone single core, 45301, HELUKABEL
Special single core for use in high, resp. low temperature areas. It is used mainly in the steel producing industries, in aviation industries as well as in ship building, cement, glas and ceramic factories.
Features
- Halogen-free
- High flash point
- Flame-retardant
- Resistant to high molecular oils
Technical specifications
Core insulation material | Silikon | |
Outer diameter | 2.5 mm | |
Colour | schwarz | |
Halogen free | Yes | |
Conductor category | Kl.6 = feinstdrähtig | |
Cable material | Kupfer, verzinnt | |
Cable cross-section | 0,75 mm² | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Standard number | VDE 0250 | |
Test voltage | 2 kV | |
Temperature range (active) | -5 °C bis 90 °C | |
Temperature range (unmoved) | -60 °C bis 180 °C |
Download
Logistics
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |