45601 | HELUKABEL

Silicone-stranded wire, highly flexible, halogen free, SiFF, 2.5 mm², black, outer Ø 3.7 mm, 45601

Order No.: 93F4130
EAN: 4099891180355
MPN:
45601
Series: SiFF
45601 HELUKABEL Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
5.1646 € *
Available: 0 mtr.
Available in 5 Days: 2,100 mtr.
Leadtime: 6 Weeks **
Total Price:
516.46 € *
Price list
Quantity
Price per unit*
100 mtr.
5.1646 €
500 mtr.
4.8433 €
*incl. VAT plus shipping costs
**Subject to prior sale

Silicone single core, 45601, HELUKABEL

Special single core for use in high, resp. low temperature areas. It is used mainly in the steel producing industries, in aviation industries as well as in ship building, cement, glas and ceramic factories.

Features

  • Halogen-free
  • High flash point
  • Flame-retardant
  • Resistant to high molecular oils
Technical specifications
Core insulation material Silikon
Outer diameter 3.7 mm
Colour schwarz
Halogen free Yes
Conductor category Kl.6 = feinstdrähtig
Cable material Kupfer, verzinnt
Cable cross-section 2,5 mm²
Rated voltage 500 V
Rated voltage U0 300 V
Standard number VDE 0250
Test voltage 2 kV
Temperature range (active) -5 °C bis 90 °C
Temperature range (unmoved) -60 °C bis 180 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes