45608 | HELUKABEL
Silicone-switching strand, halogen free, SiFF, 2.5 mm², yellow, outer Ø 3.7 mm, 45608
Unit Price (€ / mtr.)
5.1646 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
5.16 € *
Price list
Quantity
Price per unit*
100 mtr.
5.1646 €
500 mtr.
4.8433 €
*incl. VAT plus shipping costs
**Subject to prior sale
Silicone single core, 45608, HELUKABEL
The 45608 is a special single core for use in high, resp. low temperature areas. It is used mainly in the steel producing industries, in aviation industries as well as in ship building, cement, glas and ceramic factories. As this single cores are halogen-free, especially suited for use in power stations.
Technical specifications
Core insulation material | silicone | |
Outer diameter | 3.7 mm | |
Colour | yellow | |
Halogen free | Yes | |
Conductor category | CL.6 = finest stranded | |
Cable material | copper, tin-plated | |
Cable cross-section | 2.5 mm² | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Test voltage | 2 kV | |
Temperature range (active) | -25 °C to 180 °C | |
Temperature range (unmoved) | -60 °C to 180 °C |
Download
Logistics
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |