45903 | HELUKABEL

Silicone-switching strand, halogen free, SiFF, 10 mm², blue, outer Ø 6.8 mm, 45903

Order No.: 93F9349
EAN: 4060892251351
MPN:
45903
Series: SiFF
HELUKABEL
45903 HELUKABEL Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
20.5037 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
20.50 € *
Price list
Quantity
Price per unit*
100 mtr.
20.5037 €
500 mtr.
19.2185 €
*incl. VAT plus shipping costs
**Subject to prior sale

Silicone single core, 45903, HELUKABEL

The 45903 is a special single core for use in high, resp. low temperature areas. It is used mainly in the steel producing industries, in aviation industries as well as in ship building, cement, glas and ceramic factories. As this single cores are halogen-free, especially suited for use in power stations.

Technical specifications
Aderisolationsmaterial Silikon
Außendurchmesser 6.8 mm
Farbe blau
Halogenfrei Yes
Leiterklasse Kl.6 = feinstdrähtig
Leitermaterial Kupfer, verzinnt
Leiterquerschnitt 10 mm²
Nennspannung 500 V
Nennspannung U0 300 V
Prüfspannung 2 kV
Temperaturbereich (bewegt) -25 °C bis 180 °C
Temperaturbereich (unbewegt) -60 °C bis 180 °C
Logistics
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes