46301 | HELUKABEL
Silicone-switching wire, halogen free, SiD, 0.5 mm², black, outer Ø 2 mm, 46301
Unit Price (€ / mtr.)
0.3332 € *
Available: 0 mtr.
Leadtime: On Request **
Silicone single core, 46301, HELUKABEL
Special single core for use in high, resp. low temperature areas. It is used mainly in the steel producing industries, in aviation industries as well as in ship building, cement, glas and ceramic factories.
Features
- Halogen-free
- Core insulation of silicone
- High flash points
- Resistant to high molecular oils
Technical specifications
Aderisolationsmaterial | Silikon | |
Außendurchmesser | 2 mm | |
Farbe | schwarz | |
Halogenfrei | Yes | |
Leiterklasse | Kl.1 = eindrähtig | |
Leitermaterial | Kupfer, verzinnt | |
Leiterquerschnitt | 0,5 mm² | |
Nennspannung | 500 V | |
Nennspannung U0 | 300 V | |
Norm | VDE 0250 | |
Prüfspannung | 2 kV | |
Temperaturbereich (bewegt) | -5 °C bis 90 °C | |
Temperaturbereich (unbewegt) | -60 °C bis 180 °C |
Download
Logistics
Zolltarifnummer | 85444995 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |