46505 | HELUKABEL

Silicone-switching wire, halogen free, SiD, 1.0 mm², white, outer Ø 2.3 mm, 46505

Order No.: 93F4163
EAN: 4099891180676
MPN:
46505
Series: SiD
46505 HELUKABEL Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.5117 € *
Available in 5 Days: 600 mtr. - if ordered today
Total Price:
51.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
0.5117 €

Silicone single core, 46505, HELUKABEL

Special single core for use in high, resp. low temperature areas. It is used mainly in the steel producing industries, in aviation industries as well as in ship building, cement, glas and ceramic factories.

Features

  • Halogen-free
  • Core insulation of silicone
  • High flash points
  • Resistant to high molecular oils
Technical specifications
Filter Property Value
Product type switching wire
Cable cross-section 1.0 mm²
Colour white
Core insulation material silicone
Outer diameter 2.3 mm
Halogen free Yes
Standard number VDE 0250
Cable material copper, tin-plated
Conductor category CL.1 = stranded
Temperature range (unmoved) -60 °C to 180 °C
Temperature range (active) -5 °C to 90 °C
Rated voltage 500 V
Rated voltage U0 300 V
Test voltage 2 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes