46513 | HELUKABEL

Silicone-switching wire, halogen free, SiD, 1.0 mm², green/yellow, outer Ø 2.3 mm, 46513

Order No.: 93F4166
EAN: 4099891180706
MPN:
46513
Series: SiD
HELUKABEL
46513 HELUKABEL Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.5117 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
0.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
0.5117 €

Silicone single core, 46513, HELUKABEL

Special single core for use in high, resp. low temperature areas. It is used mainly in the steel producing industries, in aviation industries as well as in ship building, cement, glas and ceramic factories.

Features

  • Halogen-free
  • Core insulation of silicone
  • High flash points
  • Resistant to high molecular oils
Technical specifications
Core insulation material silicone
Outer diameter 2.3 mm
Colour green/yellow
Halogen free Yes
Conductor category CL.1 = stranded
Cable material copper, tin-plated
Cable cross-section 1.0 mm²
Rated voltage 500 V
Rated voltage U0 300 V
Standard number VDE 0250
Test voltage 2 kV
Temperature range (active) -5 °C to 90 °C
Temperature range (unmoved) -60 °C to 180 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes