46604 | HELUKABEL

Silicone-switching wire, halogen free, SiD, 1.5 mm², brown, outer Ø 2.5 mm, 46604

Order No.: 93F4169
EAN: 4099891180737
MPN:
46604
Series: SiD
HELUKABEL
46604 HELUKABEL Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.714 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
0.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
0.714 €

Silicone single core, 46604, HELUKABEL

Special single core for use in high, resp. low temperature areas. It is used mainly in the steel producing industries, in aviation industries as well as in ship building, cement, glas and ceramic factories.

Features

  • Halogen-free
  • Core insulation of silicone
  • High flash points
  • Resistant to high molecular oils
Technical specifications
Aderisolationsmaterial Silikon
Außendurchmesser 2.5 mm
Farbe braun
Halogenfrei Yes
Leiterklasse Kl.1 = eindrähtig
Leitermaterial Kupfer, verzinnt
Leiterquerschnitt 1,5 mm²
Nennspannung 500 V
Nennspannung U0 300 V
Norm VDE 0250
Prüfspannung 2 kV
Temperaturbereich (bewegt) -5 °C bis 90 °C
Temperaturbereich (unbewegt) -60 °C bis 180 °C
Logistics
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes