46705 | HELUKABEL

Silicone-switching wire, halogen free, SiD, 2.5 mm², white, outer Ø 3.2 mm, 46705

Order No.: 93F4179
EAN: 4099891180836
MPN:
46705
Series: SiD
46705 HELUKABEL Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
1.0948 € *
Available: 0 mtr.
Available in 5 Days: 3,000 mtr.
Leadtime: 6 Weeks **
Total Price:
109.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
1.0948 €

Silicone single core, 46705, HELUKABEL

Special single core for use in high, resp. low temperature areas. It is used mainly in the steel producing industries, in aviation industries as well as in ship building, cement, glas and ceramic factories.

Features

  • Halogen-free
  • Core insulation of silicone
  • High flash points
  • Resistant to high molecular oils
Technical specifications
Core insulation material Silikon
Outer diameter 3.2 mm
Colour weiß
Halogen free Yes
Conductor category Kl.1 = eindrähtig
Cable material Kupfer, verzinnt
Cable cross-section 2,5 mm²
Rated voltage 500 V
Rated voltage U0 300 V
Standard number VDE 0250
Test voltage 2 kV
Temperature range (active) -5 °C bis 90 °C
Temperature range (unmoved) -60 °C bis 180 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes