47002 | HELUKABEL
Silicone-switching strand, halogen free, SiF/GL, 0.5 mm², white, outer Ø 2.4 mm, 47002
Unit Price (€ / mtr.)
0.8211 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Silicon single core, 47002, HELUKABEL
The 47002 is a special single core for use in high, resp. low temperature areas. It is used mainly in the steel producing industries, in aviation industries as well as in ship building, cement, glas and ceramic factories. As this single cores are halogen-free, especially suited for use in power stations.
Features
- Core insulation of silicone
- Halogen-free
- Flame-retardant
Technical specifications
Core insulation material | Silikon | |
Outer diameter | 2.4 mm | |
Colour | weiß | |
Halogen free | Yes | |
Conductor category | Kl.5 = feindrähtig | |
Cable material | Kupfer, verzinnt | |
Cable cross-section | 0,5 mm² | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Standard number | VDE 0250 | |
Test voltage | 2 kV | |
Temperature range (unmoved) | -60 °C bis 180 °C |
Download
Logistics
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |