47004 | HELUKABEL
Silicone-switching strand, halogen free, SiF/GL, 1 mm², white, outer Ø 2.9 mm, 47004
Unit Price (€ / mtr.)
0.8568 € *
Available: 0 mtr.
Available in 5 Days: 3,000 mtr.
Leadtime: 6 Weeks **
Silicon single core, 47004, HELUKABEL
The 47004 is a special single core for use in high, resp. low temperature areas. It is used mainly in the steel producing industries, in aviation industries as well as in ship building, cement, glas and ceramic factories. As this single core is halogen-free, especially suited for use in power stations. It is also resistant to high molecular oils, fats from vegetables and animals, alcohols, plasticizers and clophenes, diluted acids, lyes and salt dissolution, oxidation substances, tropical influences and weather, lake water, oxygen.
Features
- Core insulation of silicone
- Halogen-free
- Flame-retardant
Technical specifications
Core insulation material | Silikon | |
Outer diameter | 2.9 mm | |
Colour | weiß | |
Halogen free | Yes | |
Conductor category | Kl.5 = feindrähtig | |
Cable material | Kupfer, verzinnt | |
Cable cross-section | 1 mm² | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Standard number | VDE 0250 | |
Test voltage | 2 kV | |
Temperature range (unmoved) | -60 °C bis 180 °C |
Download
Logistics
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |