47008 | HELUKABEL

Silicone-switching strand, halogen free, SiF/GL, 6.0 mm², white, outer Ø 5.4 mm, 47008

Order No.: 93F6124
EAN: 4060892250163
MPN:
47008
Series: SiF/GL
47008 HELUKABEL Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
3.3082 € *
Available: 0 mtr.
Available in 5 Days: 500 mtr.
Leadtime: 6 Weeks **
Total Price:
330.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
3.3082 €

Silicon single core, 47008, HELUKABEL

The 47008 is a special single core for use in high, resp. low temperature areas. It is used mainly in the steel producing industries, in aviation industries as well as in ship building, cement, glas and ceramic factories. As this single core is halogen-free, especially suited for use in power stations. It is also resistant to high molecular oils, fats from vegetables and animals, alcohols, plasticizers and clophenes, diluted acids, lyes and salt dissolution, oxidation substances, tropical influences and weather, lake water, oxygen.

Features

  • Core insulation of silicone
  • Halogen-free
  • Flame-retardant
Technical specifications
Core insulation material Silikon
Outer diameter 5.4 mm
Colour weiß
Halogen free Yes
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, verzinnt
Cable cross-section 6,0 mm²
Rated voltage 500 V
Rated voltage U0 300 V
Standard number VDE 0250
Test voltage 2 kV
Temperature range (unmoved) -60 °C bis 180 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes