47010 | HELUKABEL

Silicone-switching strand, halogen free, SiF/GL, 16 mm², white, outer Ø 8.4 mm, 47010

Order No.: 93F6120
EAN: 4060892250187
MPN:
47010
Series: SiF/GL
HELUKABEL
47010 HELUKABEL Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
8.0801 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
8.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
8.0801 €

Silicon single core, 47010, HELUKABEL

The 47010 is a special single core for use in high, resp. low temperature areas. It is used mainly in the steel producing industries, in aviation industries as well as in ship building, cement, glas and ceramic factories. As this single core is halogen-free, especially suited for use in power stations. It is also resistant to high molecular oils, fats from vegetables and animals, alcohols, plasticizers and clophenes, diluted acids, lyes and salt dissolution, oxidation substances, tropical influences and weather, lake water, oxygen.

Features

  • Core insulation of silicone
  • Halogen-free
  • Flame-retardant
Technical specifications
Aderisolationsmaterial Silikon
Außendurchmesser 8.4 mm
Farbe weiß
Halogenfrei Yes
Leiterklasse Kl.5 = feindrähtig
Leitermaterial Kupfer, verzinnt
Leiterquerschnitt 16 mm²
Nennspannung 500 V
Nennspannung U0 300 V
Norm VDE 0250
Prüfspannung 2 kV
Temperaturbereich (unbewegt) -60 °C bis 180 °C
Logistics
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes