50209 | HELUKABEL

Switching strand, halogen free, HELUTHERM 400, 10 mm², AWG 8, green/yellow, outer Ø 6.8 mm, 50209

Order No.: 93F6346
EAN: 4060892245619
MPN:
50209
Series: HELUTHERM 400
HELUKABEL
50209 HELUKABEL Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
46.6361 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
46.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
46.6361 €

Stranded wire, 50209, HELUKABEL

The 50209 single core stranded wire is especially suited for use in the aviation and aerospace industry, in power stations, in engine design as well as in chemical, steel and metallurgical plants.

Technical specifications
Outer diameter 6.8 mm
AWG cross-section AWG 8
Colour green/yellow
Halogen free Yes
Conductor category CL.2 = stranded
Cable material nickel
Cable cross-section 10 mm²
Rated voltage 500 V
Rated voltage U0 300 V
Standard number VDE 0482
Test voltage 2 kV
Temperature range (unmoved) -60 °C to 400 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes