50912 | HELUKABEL

Switching strand, halogen free, HELUTHERM 400, 0.5 mm², beige, outer Ø 2.2 mm, 50912

Order No.: 93F4430
EAN: 4099891180904
MPN:
50912
Series: HELUTHERM 400
HELUKABEL
50912 HELUKABEL Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
3.1773 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
3.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
3.1773 €

Stranded wire, 50912, HELUKABEL

The 50912 is a special core with isolation that has a wide temperature range that is especially suited for use in the aviation and aerospace industry, for atomic power stations and in the steel making and chemical industries.

Features

  • Stranded nickel conductor
  • Overlapping with special heat-resistant impregnation
  • This cable has a very good electronic, chemical and radiation resistant properties
Technical specifications
Outer diameter 2.2 mm
Colour beige
Halogen free Yes
Cable structure 16 x 0.2 mm
Conductor category CL.2 = stranded
Cable material nickel
Cable cross-section 0.5 mm²
Rated voltage 500 V
Test voltage 2 kV
Temperature range (active) -5 °C to 90 °C
Temperature range (unmoved) -60 °C to 400 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes