50929 | HELUKABEL
Switching strand, halogen free, HELUTHERM 400, 1.0 mm², black, outer Ø 2.7 mm, 50929
Unit Price (€ / mtr.)
4.4030 € *
Available: 0 mtr.
Leadtime: On Request **
Stranded wire, 50929, HELUKABEL
The 50929 is a special core with isolation that has a wide temperature range that is especially suited for use in the aviation and aerospace industry, for atomic power stations and in the steel making and chemical industries.
Features
- Stranded nickel conductor
- Overlapping with special heat-resistant impregnation
- This cable has a very good electronic, chemical and radiation resistant properties
Technical specifications
Außendurchmesser | 2.7 mm | |
Farbe | schwarz | |
Halogenfrei | Yes | |
Leiteraufbau | 32 x 0,2 mm | |
Leiterklasse | Kl.2 = mehrdrähtig | |
Leitermaterial | Nickel | |
Leiterquerschnitt | 1,0 mm² | |
Nennspannung | 500 V | |
Prüfspannung | 2 kV | |
Temperaturbereich (bewegt) | -5 °C bis 90 °C | |
Temperaturbereich (unbewegt) | -60 °C bis 400 °C |
Download
Logistics
Zolltarifnummer | 85444995 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |